
PA0402-R-7W0RL | |
|---|---|
DigiKey Part Number | 13-PA0402-R-7W0RLTR-ND - Tape & Reel (TR) 13-PA0402-R-7W0RLCT-ND - Cut Tape (CT) 13-PA0402-R-7W0RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA0402-R-7W0RL |
Description | RES 0 OHM JUMPER 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,46600 € | 4,66 € |
| 25 | 0,39720 € | 9,93 € |
| 50 | 0,35440 € | 17,72 € |
| 100 | 0,31790 € | 31,79 € |
| 250 | 0,27784 € | 69,46 € |
| 500 | 0,25276 € | 126,38 € |
| 1.000 | 0,23145 € | 231,45 € |
| 5.000 | 0,19831 € | 991,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,18112 € | 1.811,20 € |
| 20.000 | 0,17059 € | 3.411,80 € |
| 30.000 | 0,16850 € | 5.055,00 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,88040 € |

