
P6SMB8.2A/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB8.2A/TR13TR-ND - Tape & Reel (TR) 13-P6SMB8.2A/TR13CT-ND - Cut Tape (CT) 13-P6SMB8.2A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB8.2A/TR13 |
Description | TVS DIODE 7.02VWM 12.1V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 12.1V Clamp 50.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.02V | |
Voltage - Breakdown (Min) | 7.79V | |
Voltage - Clamping (Max) @ Ipp | 12.1V | |
Current - Peak Pulse (10/1000µs) | 50.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19500 € | 1,95 € |
| 100 | 0,12290 € | 12,29 € |
| 500 | 0,09126 € | 45,63 € |
| 1.000 | 0,08102 € | 81,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06145 € | 184,35 € |
| 6.000 | 0,05542 € | 332,52 € |
| 9.000 | 0,05234 € | 471,06 € |
| 15.000 | 0,04888 € | 733,20 € |
| 21.000 | 0,04683 € | 983,43 € |
| 30.000 | 0,04484 € | 1.345,20 € |
| 75.000 | 0,04047 € | 3.035,25 € |
| 150.000 | 0,03934 € | 5.901,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,39680 € |

