
P6SMB550CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-P6SMB550CA-AT/TR7TR-ND - Tape & Reel (TR) 13-P6SMB550CA-AT/TR7CT-ND - Cut Tape (CT) 13-P6SMB550CA-AT/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB550CA-AT/TR7 |
Description | TVS DIODE 467VWM 760VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 760V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 467V | |
Voltage - Breakdown (Min) | 522.5V | |
Voltage - Clamping (Max) @ Ipp | 760V | |
Current - Peak Pulse (10/1000µs) | 800mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25500 € | 2,55 € |
| 100 | 0,16140 € | 16,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,12100 € | 60,50 € |
| 1.000 | 0,10792 € | 107,92 € |
| 1.500 | 0,10124 € | 151,86 € |
| 2.500 | 0,09373 € | 234,32 € |
| 3.500 | 0,08928 € | 312,48 € |
| 5.000 | 0,08495 € | 424,75 € |
| 12.500 | 0,07544 € | 943,00 € |
| 25.000 | 0,06956 € | 1.739,00 € |
| 50.000 | 0,06462 € | 3.231,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,50840 € |

