P6SMB51CA/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,07934 €
Datasheet
70.1V Clamp 8.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB51CA/TR13

DigiKey Part Number
13-P6SMB51CA/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB51CA/TR13
Description
TVS DIODE 43.6VWM 70.1V DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
70.1V Clamp 8.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43.6V
Voltage - Breakdown (Min)
48.5V
Voltage - Clamping (Max) @ Ipp
70.1V
Current - Peak Pulse (10/1000µs)
8.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06098 €182,94 €
6.0000,05566 €333,96 €
9.0000,05292 €476,28 €
15.0000,04982 €747,30 €
21.0000,04798 €1.007,58 €
30.0000,04618 €1.385,40 €
75.0000,04315 €3.236,25 €
Manufacturers Standard Package
Unit Price without VAT:0,06098 €
Unit Price with VAT:0,07562 €