SMDJ7.0A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,24878 €
Datasheet
12V Clamp 250A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V Clamp 250A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMDJ7.0A/TR13

DigiKey Part Number
13-SMDJ7.0A/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ7.0A/TR13
Description
TVS DIODE 7VWM 12VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
12V Clamp 250A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
7.78V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
250A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21770 €653,10 €
6.0000,20073 €1.204,38 €
9.0000,19208 €1.728,72 €
15.0000,18237 €2.735,55 €
21.0000,17891 €3.757,11 €
Manufacturers Standard Package
Unit Price without VAT:0,21770 €
Unit Price with VAT:0,26995 €