
P6SMB22CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB22CA-AT/TR13TR-ND - Tape & Reel (TR) 13-P6SMB22CA-AT/TR13CT-ND - Cut Tape (CT) 13-P6SMB22CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB22CA-AT/TR13 |
Description | TVS DIODE 18.8VWM 30.6V DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 19.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18.8V | |
Voltage - Breakdown (Min) | 20.9V | |
Voltage - Clamping (Max) @ Ipp | 30.6V | |
Current - Peak Pulse (10/1000µs) | 19.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07180 € | 215,40 € |
| 6.000 | 0,06493 € | 389,58 € |
| 9.000 | 0,06142 € | 552,78 € |
| 15.000 | 0,05748 € | 862,20 € |
| 21.000 | 0,05514 € | 1.157,94 € |
| 30.000 | 0,05287 € | 1.586,10 € |
| 75.000 | 0,04789 € | 3.591,75 € |
| 150.000 | 0,04597 € | 6.895,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20600 € | 2,06 € |
| 100 | 0,12930 € | 12,93 € |
| 500 | 0,09614 € | 48,07 € |
| 1.000 | 0,08543 € | 85,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,26040 € |

