
P6SMB150A/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB150A/TR13TR-ND - Tape & Reel (TR) 13-P6SMB150A/TR13CT-ND - Cut Tape (CT) 13-P6SMB150A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB150A/TR13 |
Description | TVS DIODE 128VWM 207VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 128V | |
Voltage - Breakdown (Min) | 143V | |
Voltage - Clamping (Max) @ Ipp | 207V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18200 € | 1,82 € |
| 100 | 0,11380 € | 11,38 € |
| 500 | 0,08434 € | 42,17 € |
| 1.000 | 0,07287 € | 72,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06258 € | 187,74 € |
| 6.000 | 0,05573 € | 334,38 € |
| 9.000 | 0,05144 € | 462,96 € |
| 15.000 | 0,05041 € | 756,15 € |
| 21.000 | 0,04133 € | 867,93 € |
| 30.000 | 0,04032 € | 1.209,60 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

