
P6KE600A/B | |
|---|---|
DigiKey Part Number | 13-P6KE600A/BCT-ND - Cut Tape (CT) 13-P6KE600A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE600A/B |
Description | TVS DIODE 510VWM 828VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 828V Clamp 750mA Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 510V | |
Voltage - Breakdown (Min) | 570V | |
Voltage - Clamping (Max) @ Ipp | 828V | |
Current - Peak Pulse (10/1000µs) | 750mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34800 € | 3,48 € |
| 100 | 0,22270 € | 22,27 € |
| 500 | 0,16874 € | 84,37 € |
| 1.000 | 0,15135 € | 151,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13668 € | 273,36 € |
| 4.000 | 0,12049 € | 481,96 € |
| 6.000 | 0,11274 € | 676,44 € |
| 10.000 | 0,10499 € | 1.049,90 € |
| 14.000 | 0,10289 € | 1.440,46 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,69440 € |

