Direct

P6KE550A-AT/B | |
|---|---|
DigiKey Part Number | 13-P6KE550A-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE550A-AT/B |
Description | TVS DIODE 467VWM 760VC DO204AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 760V Clamp 800mA Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 467V | |
Voltage - Breakdown (Min) | 522.5V | |
Voltage - Clamping (Max) @ Ipp | 760V | |
Current - Peak Pulse (10/1000µs) | 800mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15337 € | 306,74 € |
| 4.000 | 0,14132 € | 565,28 € |
| 6.000 | 0,13515 € | 810,90 € |
| 10.000 | 0,12817 € | 1.281,70 € |
| 14.000 | 0,12402 € | 1.736,28 € |
| 20.000 | 0,12370 € | 2.474,00 € |
| Unit Price without VAT: | 0,15337 € |
|---|---|
| Unit Price with VAT: | 0,19018 € |


