P6KE480A/B is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,12434 €
Datasheet
658V Clamp 900mA Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE480A/B

DigiKey Part Number
13-P6KE480A/BCT-ND - Cut Tape (CT)
13-P6KE480A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE480A/B
Description
TVS DIODE 408VWM 658VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
658V Clamp 900mA Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
408V
Voltage - Breakdown (Min)
456V
Voltage - Clamping (Max) @ Ipp
658V
Current - Peak Pulse (10/1000µs)
900mA
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,34800 €3,48 €
1000,22270 €22,27 €
5000,16874 €84,37 €
1.0000,15135 €151,35 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,13668 €273,36 €
4.0000,12434 €497,36 €
6.0000,11805 €708,30 €
10.0000,11097 €1.109,70 €
14.0000,10678 €1.494,92 €
20.0000,10271 €2.054,20 €
50.0000,09896 €4.948,00 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,69440 €