760V Clamp 800mA Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE550A/B

DigiKey Part Number
13-P6KE550A/BCT-ND - Cut Tape (CT)
13-P6KE550A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE550A/B
Description
TVS DIODE 467VWM 760VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
760V Clamp 800mA Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
467V
Voltage - Breakdown (Min)
522.5V
Voltage - Clamping (Max) @ Ipp
760V
Current - Peak Pulse (10/1000µs)
800mA
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,17500 €1,75 €
250,15440 €3,86 €
1000,13270 €13,27 €
2500,12228 €30,57 €
5000,11596 €57,98 €
1.0000,11077 €110,77 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,12328 €246,56 €
4.0000,11194 €447,76 €
6.0000,10616 €636,96 €
10.0000,09967 €996,70 €
14.0000,09582 €1.341,48 €
20.0000,09208 €1.841,60 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,32240 €