
P6KE200CA/B | |
|---|---|
DigiKey Part Number | 13-P6KE200CA/BCT-ND - Cut Tape (CT) 13-P6KE200CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE200CA/B |
Description | TVS DIODE 171VWM 274VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 2.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,08960 € | 2,24 € |
| 100 | 0,07610 € | 7,61 € |
| 250 | 0,06972 € | 17,43 € |
| 500 | 0,06586 € | 32,93 € |
| 1.000 | 0,06266 € | 62,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06259 € | 125,18 € |
| 4.000 | 0,05830 € | 233,20 € |
| 6.000 | 0,05743 € | 344,58 € |
| 10.000 | 0,05496 € | 549,60 € |
| 20.000 | 0,05255 € | 1.051,00 € |
| 50.000 | 0,04727 € | 2.363,50 € |
| 100.000 | 0,04485 € | 4.485,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |

