246V Clamp 2.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE180CA/B

DigiKey Part Number
13-P6KE180CA/BCT-ND - Cut Tape (CT)
13-P6KE180CA/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE180CA/B
Description
TVS DIODE 154VWM 246VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
246V Clamp 2.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
154V
Voltage - Breakdown (Min)
171V
Voltage - Clamping (Max) @ Ipp
246V
Current - Peak Pulse (10/1000µs)
2.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,19700 €1,97 €
1000,12360 €12,36 €
5000,09182 €45,91 €
1.0000,08154 €81,54 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,07287 €145,74 €
4.0000,06557 €262,28 €
6.0000,06184 €371,04 €
10.0000,05765 €576,50 €
14.0000,05517 €772,38 €
20.0000,05275 €1.055,00 €
50.0000,04745 €2.372,50 €
100.0000,04502 €4.502,00 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,39680 €