
1.5KE20CA/B | |
|---|---|
DigiKey Part Number  | 13-1.5KE20CA/BCT-ND - Cut Tape (CT) 13-1.5KE20CA/BTB-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | 1.5KE20CA/B  | 
Description  | TVS DIODE 17.1VWM 27.7VC DO201  | 
Manufacturer Standard Lead Time  | 32 Weeks  | 
Customer Reference  | |
Detailed Description  | 27.7V Clamp 54.9A Ipp Tvs Diode Through Hole DO-201  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 17.1V  | |
Voltage - Breakdown (Min)  | 19V  | |
Voltage - Clamping (Max) @ Ipp  | 27.7V  | |
Current - Peak Pulse (10/1000µs)  | 54.9A  | |
Power - Peak Pulse  | 1500W (1.5kW)  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | DO-201AA, DO-27, Axial  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,22000 € | 0,22 € | 
| 10 | 0,15200 € | 1,52 € | 
| 25 | 0,13440 € | 3,36 € | 
| 100 | 0,11510 € | 11,51 € | 
| 250 | 0,10592 € | 26,48 € | 
| 500 | 0,10040 € | 50,20 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 0,12724 € | 127,24 € | 
| 2.000 | 0,11458 € | 229,16 € | 
| 3.000 | 0,10812 € | 324,36 € | 
| 5.000 | 0,10085 € | 504,25 € | 
| 7.000 | 0,09655 € | 675,85 € | 
| 10.000 | 0,09237 € | 923,70 € | 
| 25.000 | 0,08318 € | 2.079,50 € | 
| 50.000 | 0,07959 € | 3.979,50 € | 
| Unit Price without VAT: | 0,22000 € | 
|---|---|
| Unit Price with VAT: | 0,27280 € | 

