Direct

P6KE130CA/B | |
|---|---|
DigiKey Part Number | 13-P6KE130CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE130CA/B |
Description | TVS DIODE 111VWM 179VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 3.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 111V | |
Voltage - Breakdown (Min) | 124V | |
Voltage - Clamping (Max) @ Ipp | 179V | |
Current - Peak Pulse (10/1000µs) | 3.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07148 € | 142,96 € |
| 4.000 | 0,06511 € | 260,44 € |
| 6.000 | 0,06183 € | 370,98 € |
| 10.000 | 0,05811 € | 581,10 € |
| 14.000 | 0,05590 € | 782,60 € |
| 20.000 | 0,05374 € | 1.074,80 € |
| 50.000 | 0,04901 € | 2.450,50 € |
| Unit Price without VAT: | 0,07148 € |
|---|---|
| Unit Price with VAT: | 0,08864 € |


