15.6V Clamp 39.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE11CA/B

DigiKey Part Number
13-P6KE11CA/BCT-ND - Cut Tape (CT)
13-P6KE11CA/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE11CA/B
Description
TVS DIODE 9.4VWM 15.6V DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
15.6V Clamp 39.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9.4V
Voltage - Breakdown (Min)
10.5V
Voltage - Clamping (Max) @ Ipp
15.6V
Current - Peak Pulse (10/1000µs)
39.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.975
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09600 €0,96 €
250,08520 €2,13 €
1000,07200 €7,20 €
2500,06580 €16,45 €
5000,06210 €31,05 €
1.0000,05904 €59,04 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,05852 €117,04 €
4.0000,05765 €230,60 €
6.0000,05517 €331,02 €
10.0000,05275 €527,50 €
50.0000,04745 €2.372,50 €
100.0000,04502 €4.502,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18600 €