Direct

P4SMA43CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-P4SMA43CA-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA43CA-AT/TR13 |
Description | TVS DIODE 36.8VWM 59.3V DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06224 € | 311,20 € |
| 10.000 | 0,05715 € | 571,50 € |
| 15.000 | 0,05454 € | 818,10 € |
| 25.000 | 0,05159 € | 1.289,75 € |
| 35.000 | 0,04984 € | 1.744,40 € |
| 50.000 | 0,04813 € | 2.406,50 € |
| 125.000 | 0,04801 € | 6.001,25 € |
| Unit Price without VAT: | 0,06224 € |
|---|---|
| Unit Price with VAT: | 0,07718 € |


