28.6V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDT23A12L01

DigiKey Part Number
13-UDT23A12L01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UDT23A12L01
Description
TVS DIODE 12VWM 28.6VC SOT23
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
28.6V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
28.6V
Current - Peak Pulse (10/1000µs)
7A (8/20µs)
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1.2pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,28717 €861,51 €
6.0000,27330 €1.639,80 €
Manufacturers Standard Package
Unit Price without VAT:0,28717 €
Unit Price with VAT:0,35609 €