49.9V Clamp 8.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA36A/TR13

DigiKey Part Number
13-P4SMA36A/TR13TR-ND - Tape & Reel (TR)
13-P4SMA36A/TR13CT-ND - Cut Tape (CT)
13-P4SMA36A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA36A/TR13
Description
TVS DIODE 30.8VWM DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
49.9V Clamp 8.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.8V
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
49.9V
Current - Peak Pulse (10/1000µs)
8.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,17600 €1,76 €
1000,10970 €10,97 €
5000,08124 €40,62 €
1.0000,07200 €72,00 €
2.0000,06422 €128,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05577 €278,85 €
10.0000,05054 €505,40 €
15.0000,04787 €718,05 €
25.0000,04488 €1.122,00 €
35.0000,04310 €1.508,50 €
50.0000,04138 €2.069,00 €
125.0000,03833 €4.791,25 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,34720 €