Direct

P4SMA33CA/TR7 | |
|---|---|
DigiKey Part Number | 13-P4SMA33CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA33CA/TR7 |
Description | TVS DIODE 28.2VWM 45.7V DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07200 € | 72,00 € |
| 2.000 | 0,06422 € | 128,44 € |
| 3.000 | 0,06024 € | 180,72 € |
| 5.000 | 0,05577 € | 278,85 € |
| 7.000 | 0,05312 € | 371,84 € |
| 10.000 | 0,05054 € | 505,40 € |
| 25.000 | 0,04488 € | 1.122,00 € |
| 50.000 | 0,04138 € | 2.069,00 € |
| 100.000 | 0,03843 € | 3.843,00 € |
| Unit Price without VAT: | 0,07200 € |
|---|---|
| Unit Price with VAT: | 0,08928 € |


