Direct

P4KE180CA/TR13 | |
|---|---|
DigiKey Part Number | 13-P4KE180CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE180CA/TR13 |
Description | TVS DIODE 154VWM 246VC DO204AL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 1.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 1.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04955 € | 247,75 € |
| 10.000 | 0,04481 € | 448,10 € |
| 15.000 | 0,04239 € | 635,85 € |
| 25.000 | 0,03968 € | 992,00 € |
| 35.000 | 0,03807 € | 1.332,45 € |
| 50.000 | 0,03650 € | 1.825,00 € |
| 125.000 | 0,03307 € | 4.133,75 € |
| 250.000 | 0,03179 € | 7.947,50 € |
| Unit Price without VAT: | 0,04955 € |
|---|---|
| Unit Price with VAT: | 0,06144 € |


