Direct

P4SMA20CA/TR13 | |
|---|---|
DigiKey Part Number | 13-P4SMA20CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA20CA/TR13 |
Description | TVS DIODE 17.1VWM 27.7V DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 14.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 14.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05004 € | 250,20 € |
| 10.000 | 0,04579 € | 457,90 € |
| 15.000 | 0,04362 € | 654,30 € |
| 25.000 | 0,04115 € | 1.028,75 € |
| 35.000 | 0,03968 € | 1.388,80 € |
| 50.000 | 0,03825 € | 1.912,50 € |
| 125.000 | 0,03686 € | 4.607,50 € |
| Unit Price without VAT: | 0,05004 € |
|---|---|
| Unit Price with VAT: | 0,06205 € |


