P4KE6.8A/B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE75A/B

DigiKey Part Number
13-P4KE75A/BCT-ND - Cut Tape (CT)
13-P4KE75A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P4KE75A/B
Description
TVS DIODE 64.1VWM 103V DO204AL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
103V Clamp 4A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64.1V
Voltage - Breakdown (Min)
71.3V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.968
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15700 €1,57 €
1000,09810 €9,81 €
5000,07234 €36,17 €
1.0000,06401 €64,01 €
Tape & Box (TB)
QuantityUnit PriceExt Price
3.0000,05339 €160,17 €
6.0000,04804 €288,24 €
9.0000,04530 €407,70 €
15.0000,04223 €633,45 €
21.0000,04041 €848,61 €
30.0000,03864 €1.159,20 €
75.0000,03475 €2.606,25 €
150.0000,03293 €4.939,50 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,32240 €