1.5KE220CA-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,14060 €
Datasheet
328V Clamp 4.6A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE220CA-AT/TR13

DigiKey Part Number
13-1.5KE220CA-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE220CA-AT/TR13
Description
TVS DIODE 185VWM 328VC DO201
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
328V Clamp 4.6A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
185V
Voltage - Breakdown (Min)
209V
Voltage - Clamping (Max) @ Ipp
328V
Current - Peak Pulse (10/1000µs)
4.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2000,15307 €183,68 €
2.4000,13859 €332,62 €
3.6000,13121 €472,36 €
6.0000,12291 €737,46 €
8.4000,11800 €991,20 €
12.0000,11322 €1.358,64 €
30.0000,10274 €3.082,20 €
60.0000,09988 €5.992,80 €
Manufacturers Standard Package
Unit Price without VAT:0,15307 €
Unit Price with VAT:0,18981 €