
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | YAGEO  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Obsolete  | |
R @ 25°C  | 3 Ohms  | |
Tolerance  | ±20%  | |
Current - Steady State Max  | 7 A  | |
R @ Current  | 74 mOhms  | |
Diameter  | 0.630" (16.00mm)  | |
Lead Spacing  | 0.295" (7.50mm)  | |
Grade  | -  | |
Qualification  | -  | |
Approval Agency  | TUV, UL  | 

