330 Ohms ±1% 1W Chip Resistor MELF, 0207 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMP100FRF330R

DigiKey Part Number
13-MMP100FRF330RTR-ND - Tape & Reel (TR)
13-MMP100FRF330RCT-ND - Cut Tape (CT)
13-MMP100FRF330RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMP100FRF330R
Description
RES SMD 330 OHM 1% 1W MELF
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 1W Chip Resistor MELF, 0207 Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MMP100FRF330R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Size / Dimension
0.087" Dia x 0.232" L (2.20mm x 5.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.542
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,20500 €2,05 €
250,17320 €4,33 €
500,15340 €7,67 €
1000,13660 €13,66 €
2500,11812 €29,53 €
5000,10656 €53,28 €
1.0000,09673 €96,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,08838 €176,76 €
4.0000,08128 €325,12 €
6.0000,07763 €465,78 €
10.0000,07351 €735,10 €
14.0000,07105 €994,70 €
20.0000,06865 €1.373,00 €
24.0000,06749 €1.619,76 €
48.0000,06354 €3.049,92 €
50.0000,06332 €3.166,00 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,39680 €