
MFR50SFTE52-442R | |
|---|---|
DigiKey Part Number | 13-MFR50SFTE52-442RCT-ND - Cut Tape (CT) 13-MFR50SFTE52-442RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR50SFTE52-442R |
Description | RES 442 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 442 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.248" Dia x 0.094" L (6.30mm x 2.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04200 € | 0,42 € |
| 25 | 0,03480 € | 0,87 € |
| 50 | 0,03060 € | 1,53 € |
| 100 | 0,02690 € | 2,69 € |
| 250 | 0,02284 € | 5,71 € |
| 500 | 0,02032 € | 10,16 € |
| 1.000 | 0,01816 € | 18,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01402 € | 70,10 € |
| 10.000 | 0,01278 € | 127,80 € |
| 15.000 | 0,01215 € | 182,25 € |
| 25.000 | 0,01142 € | 285,50 € |
| 35.000 | 0,01100 € | 385,00 € |
| 50.000 | 0,01058 € | 529,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

