
MFR50SFRF52-0R1 | |
|---|---|
DigiKey Part Number | 13-MFR50SFRF52-0R1TR-ND - Tape & Reel (TR) 13-MFR50SFRF52-0R1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR50SFRF52-0R1 |
Description | RES 0.1 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.248" Dia x 0.094" L (6.30mm x 2.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,08600 € | 2,15 € |
| 50 | 0,07600 € | 3,80 € |
| 100 | 0,06720 € | 6,72 € |
| 250 | 0,05764 € | 14,41 € |
| 500 | 0,05164 € | 25,82 € |
| 1.000 | 0,04654 € | 46,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03671 € | 183,55 € |
| 10.000 | 0,03380 € | 338,00 € |
| 15.000 | 0,03230 € | 484,50 € |
| 25.000 | 0,03061 € | 765,25 € |
| 35.000 | 0,02960 € | 1.036,00 € |
| 50.000 | 0,02861 € | 1.430,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19840 € |

