
MFR50SFBF52-0R1 | |
|---|---|
DigiKey Part Number | 13-MFR50SFBF52-0R1-ND |
Manufacturer | |
Manufacturer Product Number | MFR50SFBF52-0R1 |
Description | RES 100M OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.248" Dia x 0.094" L (6.30mm x 2.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,10320 € | 2,58 € |
| 50 | 0,09120 € | 4,56 € |
| 100 | 0,08090 € | 8,09 € |
| 250 | 0,06956 € | 17,39 € |
| 500 | 0,06244 € | 31,22 € |
| 1.000 | 0,05639 € | 56,39 € |
| 5.000 | 0,04560 € | 228,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,23560 € |

