
MFR-25JR-52-0R1 | |
|---|---|
DigiKey Part Number | 13-MFR-25JR-52-0R1TR-ND - Tape & Reel (TR) 13-MFR-25JR-52-0R1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25JR-52-0R1 |
Description | RES 0.1 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08000 € | 0,80 € |
| 25 | 0,06760 € | 1,69 € |
| 50 | 0,05940 € | 2,97 € |
| 100 | 0,05250 € | 5,25 € |
| 250 | 0,04492 € | 11,23 € |
| 500 | 0,04016 € | 20,08 € |
| 1.000 | 0,03610 € | 36,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02831 € | 141,55 € |
| 10.000 | 0,02599 € | 259,90 € |
| 15.000 | 0,02480 € | 372,00 € |
| 25.000 | 0,02346 € | 586,50 € |
| 35.000 | 0,02265 € | 792,75 € |
| 50.000 | 0,02187 € | 1.093,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,16120 € |

