
| MFR-25FTE52-16K2 | |
|---|---|
| DigiKey Part Number | 13-MFR-25FTE52-16K2CT-ND - Cut Tape (CT) 13-MFR-25FTE52-16K2TB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | MFR-25FTE52-16K2 | 
| Description | RES 16.2K OHM 1% 1/4W AXIAL | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 16.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,01200 € | 0,12 € | 
| 25 | 0,01160 € | 0,29 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | 0,01078 € | 53,90 € | 
| 10.000 | 0,00980 € | 98,00 € | 
| 15.000 | 0,00930 € | 139,50 € | 
| 25.000 | 0,00873 € | 218,25 € | 
| 35.000 | 0,00839 € | 293,65 € | 
| 50.000 | 0,00806 € | 403,00 € | 
| 60.000 | 0,00790 € | 474,00 € | 
| 120.000 | 0,00736 € | 883,20 € | 
| 125.000 | 0,00733 € | 916,25 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,11160 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece