
MFR-25FRF52-47R5 | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-47R5TR-ND - Tape & Reel (TR) 13-MFR-25FRF52-47R5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-47R5 |
Description | RES 47.5 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47.5 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-47R5 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,02840 € | 0,71 € |
| 50 | 0,02480 € | 1,24 € |
| 100 | 0,02180 € | 2,18 € |
| 250 | 0,01844 € | 4,61 € |
| 500 | 0,01638 € | 8,19 € |
| 1.000 | 0,01461 € | 14,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01123 € | 56,15 € |
| 10.000 | 0,01022 € | 102,20 € |
| 15.000 | 0,00969 € | 145,35 € |
| 25.000 | 0,00910 € | 227,50 € |
| 35.000 | 0,00875 € | 306,25 € |
| 50.000 | 0,00841 € | 420,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09920 € |

