
MF0207FRE52-3K32 | |
|---|---|
DigiKey Part Number | 13-MF0207FRE52-3K32TR-ND - Tape & Reel (TR) 13-MF0207FRE52-3K32CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF0207FRE52-3K32 |
Description | RES 3.32K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03600 € | 0,36 € |
| 25 | 0,03040 € | 0,76 € |
| 50 | 0,02660 € | 1,33 € |
| 100 | 0,02340 € | 2,34 € |
| 250 | 0,01984 € | 4,96 € |
| 500 | 0,01762 € | 8,81 € |
| 1.000 | 0,01573 € | 15,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01236 € | 61,80 € |
| 10.000 | 0,01125 € | 112,50 € |
| 15.000 | 0,01068 € | 160,20 € |
| 25.000 | 0,01004 € | 251,00 € |
| 35.000 | 0,00966 € | 338,10 € |
| 50.000 | 0,00928 € | 464,00 € |
| 60.000 | 0,00910 € | 546,00 € |
| 120.000 | 0,00849 € | 1.018,80 € |
| 125.000 | 0,00845 € | 1.056,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

