
MCF50SJR-100K | |
|---|---|
DigiKey Part Number | 13-MCF50SJR-100KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCF50SJR-100K |
Description | RES SMD 100K OHM 5% 1/2W MELF |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.5W, 1/2W Chip Resistor MELF, 0207 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | MCF50SJR-100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ -600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Size / Dimension | 0.087" Dia x 0.232" L (2.20mm x 5.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,01355 € | 162,60 € |
| Unit Price without VAT: | 0,01355 € |
|---|---|
| Unit Price with VAT: | 0,01680 € |

