Direct

LCE8.0A/B | |
|---|---|
DigiKey Part Number | 13-LCE8.0A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LCE8.0A/B |
Description | TVS DIODE 8VWM 13.6VC DO201 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 100A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 100A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26470 € | 264,70 € |
| 2.000 | 0,24403 € | 488,06 € |
| 3.000 | 0,23342 € | 700,26 € |
| 5.000 | 0,22145 € | 1.107,25 € |
| 7.000 | 0,21476 € | 1.503,32 € |
| Unit Price without VAT: | 0,26470 € |
|---|---|
| Unit Price with VAT: | 0,32823 € |


