
LCE28A/TR13 | |
|---|---|
DigiKey Part Number | 13-LCE28A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCE28A/TR13 |
Description | TVS DIODE 28VWM 45.5VC DO201 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 45.5V Clamp 33A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.5V | |
Current - Peak Pulse (10/1000µs) | 33A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,28468 € | 341,62 € |
| 2.400 | 0,26060 € | 625,44 € |
| 3.600 | 0,24833 € | 893,99 € |
| 6.000 | 0,23454 € | 1.407,24 € |
| 8.400 | 0,22638 € | 1.901,59 € |
| 12.000 | 0,21844 € | 2.621,28 € |
| 30.000 | 0,21476 € | 6.442,80 € |
| Unit Price without VAT: | 0,28468 € |
|---|---|
| Unit Price with VAT: | 0,35300 € |


