LCE18A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,26470 €
Datasheet
29.2V Clamp 51A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCE18A/TR13

DigiKey Part Number
13-LCE18A/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LCE18A/TR13
Description
TVS DIODE 18VWM 29.2VC DO201
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
29.2V Clamp 51A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
51A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2000,28468 €341,62 €
2.4000,26060 €625,44 €
3.6000,24833 €893,99 €
6.0000,23454 €1.407,24 €
8.4000,22638 €1.901,59 €
12.0000,21844 €2.621,28 €
30.0000,21476 €6.442,80 €
Manufacturers Standard Package
Unit Price without VAT:0,28468 €
Unit Price with VAT:0,35300 €