
KNP100FR-73-1R | |
|---|---|
DigiKey Part Number | 13-KNP100FR-73-1RTR-ND - Tape & Reel (TR) 13-KNP100FR-73-1RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP100FR-73-1R |
Description | RES 1 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP100FR-73-1R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,17480 € | 4,37 € |
| 50 | 0,15480 € | 7,74 € |
| 100 | 0,13790 € | 13,79 € |
| 250 | 0,11924 € | 29,81 € |
| 500 | 0,10758 € | 53,79 € |
| 1.000 | 0,09766 € | 97,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08923 € | 178,46 € |
| 4.000 | 0,08207 € | 328,28 € |
| 6.000 | 0,07839 € | 470,34 € |
| 10.000 | 0,07423 € | 742,30 € |
| 14.000 | 0,07175 € | 1.004,50 € |
| 20.000 | 0,06933 € | 1.386,60 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,39680 € |

