
FMP300FRF73-48K7 | |
|---|---|
DigiKey Part Number | 13-FMP300FRF73-48K7TR-ND - Tape & Reel (TR) 13-FMP300FRF73-48K7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP300FRF73-48K7 |
Description | RES 48.7K OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48.7 kOhms ±1% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,17200 € | 1,72 € |
| 25 | 0,14520 € | 3,63 € |
| 50 | 0,12840 € | 6,42 € |
| 100 | 0,11410 € | 11,41 € |
| 250 | 0,09852 € | 24,63 € |
| 500 | 0,08872 € | 44,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08039 € | 80,39 € |
| 2.000 | 0,07331 € | 146,62 € |
| 3.000 | 0,06967 € | 209,01 € |
| 5.000 | 0,06555 € | 327,75 € |
| 7.000 | 0,06310 € | 441,70 € |
| 10.000 | 0,06070 € | 607,00 € |
| 12.000 | 0,05955 € | 714,60 € |
| 24.000 | 0,05560 € | 1.334,40 € |
| 25.000 | 0,05539 € | 1.384,75 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,33480 € |

