
FMP200JR-52-18R | |
|---|---|
DigiKey Part Number | 18ZTR-ND - Tape & Reel (TR) 18ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP200JR-52-18R |
Description | RES 18 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP200JR-52-18R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.354" L (3.90mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,08480 € | 2,12 € |
| 50 | 0,07460 € | 3,73 € |
| 100 | 0,06590 € | 6,59 € |
| 250 | 0,05660 € | 14,15 € |
| 500 | 0,05070 € | 25,35 € |
| 1.000 | 0,04569 € | 45,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04020 € | 100,50 € |
| 5.000 | 0,03677 € | 183,85 € |
| 7.500 | 0,03500 € | 262,50 € |
| 12.500 | 0,03301 € | 412,62 € |
| 17.500 | 0,03182 € | 556,85 € |
| 25.000 | 0,03065 € | 766,25 € |
| 30.000 | 0,03010 € | 903,00 € |
| 60.000 | 0,02818 € | 1.690,80 € |
| 62.500 | 0,02808 € | 1.755,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19840 € |

