
FMF3WSFRE73-20K | |
|---|---|
DigiKey Part Number | 13-FMF3WSFRE73-20KTR-ND - Tape & Reel (TR) 13-FMF3WSFRE73-20KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMF3WSFRE73-20K |
Description | RES 20K OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,27300 € | 2,73 € |
| 25 | 0,23160 € | 5,79 € |
| 50 | 0,20540 € | 10,27 € |
| 100 | 0,18340 € | 18,34 € |
| 250 | 0,15920 € | 39,80 € |
| 500 | 0,14402 € | 72,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13114 € | 131,14 € |
| 2.000 | 0,12019 € | 240,38 € |
| 3.000 | 0,11456 € | 343,68 € |
| 5.000 | 0,10820 € | 541,00 € |
| 7.000 | 0,10440 € | 730,80 € |
| 10.000 | 0,10070 € | 1.007,00 € |
| 12.000 | 0,09892 € | 1.187,04 € |
| 24.000 | 0,09282 € | 2.227,68 € |
| 25.000 | 0,09249 € | 2.312,25 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,52080 € |

