
FKN200JR-73-0R1 | |
|---|---|
DigiKey Part Number | 13-FKN200JR-73-0R1TR-ND - Tape & Reel (TR) 13-FKN200JR-73-0R1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FKN200JR-73-0R1 |
Description | RES 0.1 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN200JR-73-0R1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,22800 € | 2,28 € |
| 25 | 0,19360 € | 4,84 € |
| 50 | 0,17140 € | 8,57 € |
| 100 | 0,15280 € | 15,28 € |
| 250 | 0,13236 € | 33,09 € |
| 500 | 0,11954 € | 59,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10864 € | 108,64 € |
| 2.000 | 0,09938 € | 198,76 € |
| 3.000 | 0,09461 € | 283,83 € |
| 5.000 | 0,08923 € | 446,15 € |
| 7.000 | 0,08602 € | 602,14 € |
| 10.000 | 0,08288 € | 828,80 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,43400 € |

