


CS1206KRX7R0BB332 | |
|---|---|
DigiKey Part Number | 13-CS1206KRX7R0BB332TR-ND - Tape & Reel (TR) 13-CS1206KRX7R0BB332CT-ND - Cut Tape (CT) 13-CS1206KRX7R0BB332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KRX7R0BB332 |
Description | CAP CER 3300PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KRX7R0BB332 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15300 € | 1,53 € |
| 50 | 0,11160 € | 5,58 € |
| 100 | 0,09870 € | 9,87 € |
| 500 | 0,07712 € | 38,56 € |
| 1.000 | 0,07046 € | 70,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05759 € | 230,36 € |
| 8.000 | 0,05405 € | 432,40 € |
| 12.000 | 0,05228 € | 627,36 € |
| 20.000 | 0,05032 € | 1.006,40 € |
| 28.000 | 0,04918 € | 1.377,04 € |
| 40.000 | 0,04807 € | 1.922,80 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,32240 € |

