


CS1206KKX7R8BB474 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7R8BB474TR-ND - Tape & Reel (TR) 13-CS1206KKX7R8BB474CT-ND - Cut Tape (CT) 13-CS1206KKX7R8BB474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7R8BB474 |
Description | CAP CER 0.47UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7R8BB474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28300 € | 2,83 € |
| 50 | 0,21300 € | 10,65 € |
| 100 | 0,19130 € | 19,13 € |
| 500 | 0,15498 € | 77,49 € |
| 1.000 | 0,14374 € | 143,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13450 € | 269,00 € |
| 4.000 | 0,12690 € | 507,60 € |
| 6.000 | 0,12309 € | 738,54 € |
| 10.000 | 0,11290 € | 1.129,00 € |
| 14.000 | 0,11122 € | 1.557,08 € |
| 20.000 | 0,11089 € | 2.217,80 € |
| 24.000 | 0,10940 € | 2.625,60 € |
| 48.000 | 0,10912 € | 5.237,76 € |
| 50.000 | 0,10892 € | 5.446,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,57040 € |

