


CQ0402DRNPO9BN9R0 | |
|---|---|
DigiKey Part Number | 13-CQ0402DRNPO9BN9R0TR-ND - Tape & Reel (TR) 13-CQ0402DRNPO9BN9R0CT-ND - Cut Tape (CT) 13-CQ0402DRNPO9BN9R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402DRNPO9BN9R0 |
Description | CAP CER 9PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402DRNPO9BN9R0 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 50 | 0,03600 € | 1,80 € |
| 100 | 0,03110 € | 3,11 € |
| 500 | 0,02290 € | 11,45 € |
| 1.000 | 0,02038 € | 20,38 € |
| 2.500 | 0,01772 € | 44,30 € |
| 5.000 | 0,01613 € | 80,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01411 € | 141,10 € |
| 20.000 | 0,01308 € | 261,60 € |
| 30.000 | 0,01257 € | 377,10 € |
| 50.000 | 0,01200 € | 600,00 € |
| 70.000 | 0,01166 € | 816,20 € |
| 100.000 | 0,01134 € | 1.134,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

