


CQ0402BRNPO9BN2R4 | |
|---|---|
DigiKey Part Number  | 13-CQ0402BRNPO9BN2R4TR-ND - Tape & Reel (TR) 13-CQ0402BRNPO9BN2R4CT-ND - Cut Tape (CT) 13-CQ0402BRNPO9BN2R4DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CQ0402BRNPO9BN2R4  | 
Description  | CAP CER 2.4PF 50V C0G/NPO 0402  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CQ0402BRNPO9BN2R4 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.1pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | High Q  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,13000 € | 0,13 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | 0,02187 € | 218,70 € | 
| Unit Price without VAT: | 0,13000 € | 
|---|---|
| Unit Price with VAT: | 0,16120 € | 

