0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric)
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0201CRNPO9BN3R9

DigiKey Part Number
13-CQ0201CRNPO9BN3R9TR-ND - Tape & Reel (TR)
13-CQ0201CRNPO9BN3R9CT-ND - Cut Tape (CT)
13-CQ0201CRNPO9BN3R9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0201CRNPO9BN3R9
Description
CAP CER 3.9PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.900
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05100 €0,51 €
500,03480 €1,74 €
1000,03000 €3,00 €
5000,02210 €11,05 €
1.0000,01968 €19,68 €
2.5000,01711 €42,77 €
5.0000,01557 €77,85 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01367 €205,05 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €