


CQ0201BRNPO8BN2R1 | |
|---|---|
DigiKey Part Number | 13-CQ0201BRNPO8BN2R1TR-ND - Tape & Reel (TR) 13-CQ0201BRNPO8BN2R1CT-ND - Cut Tape (CT) 13-CQ0201BRNPO8BN2R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201BRNPO8BN2R1 |
Description | CAP CER 2.1PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201BRNPO8BN2R1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01190 € | 178,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 100 | 0,02700 € | 2,70 € |
| 1.000 | 0,01718 € | 17,18 € |
| 2.500 | 0,01411 € | 35,27 € |
| 5.000 | 0,01393 € | 69,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05300 € | 0,53 € |
| 50 | 0,03180 € | 1,59 € |
| 100 | 0,02510 € | 2,51 € |
| 500 | 0,01856 € | 9,28 € |
| 1.000 | 0,01535 € | 15,35 € |
| 2.500 | 0,01429 € | 35,73 € |
| 5.000 | 0,01308 € | 65,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

