


| CQ0201BRNPO8BN1R5 | |
|---|---|
| DigiKey Part Number | 13-CQ0201BRNPO8BN1R5TR-ND - Tape & Reel (TR) 13-CQ0201BRNPO8BN1R5CT-ND - Cut Tape (CT) 13-CQ0201BRNPO8BN1R5DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CQ0201BRNPO8BN1R5 | 
| Description | CAP CER 1.5PF 25V C0G/NPO 0201 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 1.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CQ0201BRNPO8BN1R5 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±0.1pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | High Q | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0201 (0603 Metric) | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.013" (0.33mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,04400 € | 0,44 € | 
| 50 | 0,03020 € | 1,51 € | 
| 100 | 0,02600 € | 2,60 € | 
| 500 | 0,01896 € | 9,48 € | 
| 1.000 | 0,01682 € | 16,82 € | 
| 2.500 | 0,01456 € | 36,40 € | 
| 5.000 | 0,01321 € | 66,05 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | 0,01153 € | 172,95 € | 
| 30.000 | 0,01072 € | 321,60 € | 
| 45.000 | 0,01031 € | 463,95 € | 
| 75.000 | 0,00985 € | 738,75 € | 
| 105.000 | 0,00959 € | 1.006,95 € | 
| 150.000 | 0,00933 € | 1.399,50 € | 
| 180.000 | 0,00921 € | 1.657,80 € | 
| 360.000 | 0,00881 € | 3.171,60 € | 
| 375.000 | 0,00879 € | 3.296,25 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,11160 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece