


CQ0201ARNPO9BN1R0 | |
|---|---|
DigiKey Part Number | 13-CQ0201ARNPO9BN1R0TR-ND - Tape & Reel (TR) 13-CQ0201ARNPO9BN1R0CT-ND - Cut Tape (CT) 13-CQ0201ARNPO9BN1R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201ARNPO9BN1R0 |
Description | CAP CER 1PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06900 € | 0,69 € |
| 50 | 0,04780 € | 2,39 € |
| 100 | 0,04160 € | 4,16 € |
| 500 | 0,02900 € | 14,50 € |
| 1.000 | 0,02464 € | 24,64 € |
| 2.500 | 0,02330 € | 58,25 € |
| 5.000 | 0,02213 € | 110,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01731 € | 259,65 € |
| 30.000 | 0,01716 € | 514,80 € |
| 45.000 | 0,01709 € | 769,05 € |
| 75.000 | 0,01700 € | 1.275,00 € |
| 105.000 | 0,01695 € | 1.779,75 € |
| 150.000 | 0,01666 € | 2.499,00 € |
| 180.000 | 0,01648 € | 2.966,40 € |
| 360.000 | 0,01587 € | 5.713,20 € |
| 375.000 | 0,01584 € | 5.940,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |

